Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D687X9025K2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.08J4298
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $104.000 |
| 40+ | $101.920 |
| 60+ | $99.840 |
| 100+ | $97.760 |
| 200+ | $95.680 |
| 500+ | $93.600 |
Price for:Each
Minimum: 20
Multiple: 20
$2,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D687X9025K2Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.08J4298
Product Range109D Series
Technical Datasheet
Capacitance680µF
Voltage(DC)25V
Product Range109D Series
Capacitance Tolerance± 10%
ESR1.2ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Product Range
109D Series
ESR
1.2ohm
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
