Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No109D686X9060F2
Newark Part No.08J4297
Product Range109D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $46.140 |
| 50+ | $45.440 |
Price for:Each
Minimum: 25
Multiple: 1
$1,153.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D686X9060F2
Newark Part No.08J4297
Product Range109D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)60V
Product Range109D Series
Capacitance Tolerance± 10%
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
ESR3ohm
SVHCLead
Technical Specifications
Capacitance
68µF
Product Range
109D Series
Lead Spacing
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
60V
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
ESR
3ohm
Technical Docs (2)
Alternatives for 109D686X9060F2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate