Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 04051-040MZ Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, D, 0.075 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/59AM5488-40.jpg)
ManufacturerVISHAY
Manufacturer Part No04051-040MZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel59AM5493RL
Cut Tape59AM5493
Product RangevPolyTan DLA 04051 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.360 | $4.36 |
| Total Price | $4.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 25+ | $3.150 |
| 100+ | $2.520 |
| 250+ | $2.390 |
| 500+ | $2.260 |
| 1000+ | $2.210 |
| 5000+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No04051-040MZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel59AM5493RL
Cut Tape59AM5493
Product RangevPolyTan DLA 04051 Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan DLA 04051 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Voltage(DC)
25V
ESR
0.075ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan DLA 04051 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.4A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
