Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 04051-033MZ Tantalum Polymer Capacitor, 47 µF, ± 20%, 16 V, D, 0.035 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/59AM5488-40.jpg)
ManufacturerVISHAY
Manufacturer Part No04051-033MZCopy
Newark Part No.59AM5489
Product RangevPolyTan DLA 04051 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $4.620 |
| 25+ | $4.360 |
| 50+ | $4.030 |
| 100+ | $3.680 |
| 250+ | $3.250 |
| 500+ | $2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No04051-033MZCopy
Newark Part No.59AM5489
Product RangevPolyTan DLA 04051 Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeD
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan DLA 04051 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage(DC)
16V
ESR
0.035ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan DLA 04051 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.1A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
