Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY402550K0000B9R
Newark Part No.
Re-Reel69AH5701
Cut Tape69AH5701
Product RangeFRSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.610 | $25.61 |
| Total Price | $25.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.610 |
| 10+ | $24.200 |
| 25+ | $22.510 |
| 50+ | $21.140 |
| 100+ | $19.640 |
| 250+ | $17.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY402550K0000B9R
Newark Part No.
Re-Reel69AH5701
Cut Tape69AH5701
Product RangeFRSM Series
Technical Datasheet
Resistance50kohm
Resistance Tolerance± 0.1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating187V
Product Length5.03mm
Product Width2.46mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
50kohm
Power Rating
500mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
187V
Product Width
2.46mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
5.03mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
