Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14890R00400D9R
Newark Part No.
Re-Reel42AK5590
Cut Tape42AK5590
Product RangeCSM2817 Series
Your Part Number
Technical Datasheet
2,975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $2.830 |
| 25+ | $2.490 |
| 50+ | $2.280 |
| 100+ | $2.100 |
| 250+ | $1.900 |
| 500+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14890R00400D9R
Newark Part No.
Re-Reel42AK5590
Cut Tape42AK5590
Product RangeCSM2817 Series
Technical Datasheet
Resistance4000µohm
Product RangeCSM2817 Series
Resistor Case / Package2817 [7143 Metric]
Power Rating5W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 15ppm/°C
Product Length4.3mm
Product Width7.1mm
Product Height0.8mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
2817 [7143 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 15ppm/°C
Product Width
7.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM2817 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
4.3mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability