Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoSL 87 WPM - 4 OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5112
Product RangeSL 87 WPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.010 |
| 5+ | $17.890 |
| 10+ | $15.760 |
| 25+ | $14.690 |
| 50+ | $13.620 |
| 100+ | $12.770 |
| 250+ | $12.300 |
Price for:Each
Minimum: 1
Multiple: 1
$20.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSL 87 WPM - 4 OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5112
Product RangeSL 87 WPM Series
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric-mm
Impedance4ohm
Power Rating Nom20W
External Width - Metric83mm
Resonant Frequency290Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions83mm x 83mm x 29mm
External Width - Imperial3.268"
Frequency Range200Hz to 5kHz
Frequency Response Min200Hz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
IP Rating-
Product RangeSL 87 WPM Series
Speaker Mounting0
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric83mm
External Depth - Metric29mm
External Length - Imperial3.268"
External Depth - Imperial1.142"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
External Width - Metric
83mm
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
-"
External Width - Imperial
3.268"
Frequency Response Min
200Hz
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
0
Power Rating Max
30W
External Depth - Metric
29mm
External Depth - Imperial
1.142"
External Diameter - Metric
-mm
Power Rating Nom
20W
Resonant Frequency
290Hz
Speaker Shape
Round with Square Frame
Product Dimensions
83mm x 83mm x 29mm
Frequency Range
200Hz to 5kHz
Temperature Grade
-
IP Rating
-
Product Range
SL 87 WPM Series
Speaker Mounting
Panel Mount
External Length - Metric
83mm
External Length - Imperial
3.268"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
