Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No55-4586Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95T3603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.790 |
| 10+ | $12.260 |
| 25+ | $11.560 |
| 50+ | $10.390 |
| 100+ | $9.800 |
| 250+ | $9.530 |
| 500+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No55-4586Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95T3603
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeFull-range
Power Rating RMS10W
Impedance4ohm
Power Rating Nom10W
External Width - Metric80mm
Sensitivity (dB)86dB
Resonant Frequency150Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.15"
Frequency Response Min130Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max15W
External Length - Metric80mm
External Depth - Metric37mm
External Length - Imperial3.15"
External Depth - Imperial1.457"
SVHCNo SVHC (25-Jun-2025)
Product Overview
8 cm (3.3") full range speaker with good bass reproduction, balanced frequency response and high efficiency. Especially suitable as a built-in speaker for music reproduction and as drivers for 70V/100V network speaker systems.
- Metal basket
- Narrow network speaker systems
- Control speakers for electronic devices
- Ceiling-mounted speakers in railway carriages and buses
- Electronic musical instruments
- Electronic musical instruments
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
10W
Power Rating Nom
10W
Sensitivity (dB)
86dB
Sound Pressure Level (SPL)
86dB
External Width - Imperial
3.15"
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
80mm
External Length - Imperial
3.15"
SVHC
No SVHC (25-Jun-2025)
Driver Type
Full-range
Impedance
4ohm
External Width - Metric
80mm
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
130Hz
Speaker Mounting
Panel Mount
Power Rating Max
15W
External Depth - Metric
37mm
External Depth - Imperial
1.457"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
