Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2948Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54X6590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 25+ | $7.550 |
| 100+ | $6.640 |
| 250+ | $6.110 |
| 500+ | $5.920 |
| 1000+ | $5.730 |
| 2500+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2948Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54X6590
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1W
External Width - Metric-mm
Resonant Frequency340Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial1.969"
External Width - Imperial-"
Frequency Response Min150Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Length - Metric-mm
External Depth - Metric8mm
External Length - Imperial-"
External Depth - Imperial0.315"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
50mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
1.969"
Frequency Response Min
150Hz
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Power Rating Nom
1W
Resonant Frequency
340Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2W
External Depth - Metric
8mm
External Depth - Imperial
0.315"
Technical Docs (1)
Alternatives for 2948
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
