Speakers & Receivers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.970 10+ $19.210 25+ $17.430 50+ $16.560 100+ $16.080 More Pricing... | Total:$22.97 Min: 1 / Mult: 1 | Full-range | 8ohm | -mm | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | -" | 1.969" | 50mm x 27mm | 200Hz to 20kHz | 200Hz | - | 20kHz | - | - | Panel Mount | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
VISATON | Each | 1+ $9.450 10+ $7.940 25+ $7.420 50+ $7.060 100+ $6.710 More Pricing... | Total:$9.45 Min: 1 / Mult: 1 | Miniature | 16ohm | 50mm | -mm | 1W | 340Hz | 80dB | Round | 1.969" | -" | 50mm x 8.1mm | 250Hz to 20kHz | 150Hz | - | 20kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 2W | -mm | 8mm | -" | 0.315" | ||||
PUI AUDIO | Each | 1+ $3.770 10+ $3.380 25+ $3.160 50+ $2.930 100+ $2.650 More Pricing... | Total:$3.77 Min: 1 / Mult: 1 | Miniature | 100ohm | 29.7mm | -mm | 150mW | 1.2kHz | 80dB | Round | 1.169" | -" | 29.7mm x 12.7mm | 1.2kHz to 10kHz | 1.2kHz | Standard | 10kHz | - | - | Through Hole | - | Through Hole | 300mW | 0 | 12.7mm | 0 | 0.5" | ||||
Each | 1+ $4.130 10+ $3.700 25+ $3.460 50+ $3.210 100+ $2.900 More Pricing... | Total:$4.13 Min: 1 / Mult: 1 | General Purpose | 8ohm | 28mm | - | 1W | 500Hz | 80dB | Round | 1.11" | - | 28mm x 5.2mm | 20kHz | 500Hz | Standard | 20kHz | - | - | - | - | Bare Mount | 1.5W | - | 5.2mm | - | 0.21" | |||||
79AK9149 RoHS | MULTICOMP PRO | Each | 1+ $8.990 100+ $7.510 250+ $6.950 500+ $6.510 1000+ $6.170 | Total:$8.99 Min: 1 / Mult: 1 | Miniature | 4ohm | -mm | 45.2mm | 4W | 180Hz | 80dB | Square | -" | 1.78" | 45.2mm x 45.2mm x 28.2mm | 200Hz to 20kHz | 200Hz | - | 20kHz | - | - | Panel Mount | MP ABS Series | Panel Mount | 6W | 45.2mm | 28.2mm | 1.78" | 1.11" | |||
Each | 1+ $12.270 10+ $11.740 25+ $10.370 50+ $9.730 100+ $8.750 More Pricing... | Total:$12.27 Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 40mm | 5W | 150Hz | 80dB | Round with Square Frame | - | 1.57" | 40mm x 40mm x 25.5mm | 150Hz to 20kHz | 150Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 6W | 40mm | 25.5mm | 1.57" | 1" | |||||
78AK6210 RoHS | Each | 1+ $40.790 5+ $36.600 10+ $32.410 25+ $31.450 50+ $29.700 More Pricing... | Total:$40.79 Min: 1 / Mult: 1 | Full-range | 4ohm | -mm | 94.6mm | 25W | 37Hz | 80dB | Round with Square Frame | -" | 3.724" | 128.5mm x 51.4mm | 32Hz to 9.5kHz | 32Hz | - | 9.5kHz | - | - | Panel Mount | - | Panel Mount | 40W | 94.6mm | 51.4mm | 3.724" | 2.024" | ||||
Each | 1+ $11.870 10+ $11.350 25+ $10.030 50+ $9.410 100+ $8.470 More Pricing... | Total:$11.87 Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 40mm | 5W | 115Hz | 80dB | Round with Square Frame | - | 1.57" | 40mm x 40mm x 25.5mm | 115Hz to 20kHz | 115Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 6W | 40mm | 25.5mm | 1.57" | 1" | |||||
59AM1573 RoHS | Each | 1+ $3.050 | Total:$3.05 Min: 1 / Mult: 1 | - | 4ohm | - | - | 3W | 380Hz | 80dB | Round | - | - | 22mm x 7.8mm | 304Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
07AM7209 RoHS | Each | 1+ $4.160 10+ $3.720 25+ $3.490 50+ $3.230 100+ $2.930 More Pricing... | Total:$4.16 Min: 1 / Mult: 1 | General Purpose | 8ohm | 20mm | - | 1.2W | 1kHz | 80dB | Round | 0.79" | - | 20mm x 2.45mm | 1kHz to 20kHz | 1kHz | - | 20kHz | - | - | - | - | Bare Mount | 1.5W | - | 3.9mm | - | 0.15" | ||||
07AM7212 RoHS | Each | 1+ $5.260 10+ $4.710 25+ $4.410 50+ $4.090 100+ $3.700 More Pricing... | Total:$5.26 Min: 1 / Mult: 1 | General Purpose | 4ohm | 22mm | - | 3W | 300Hz | 80dB | Round | 0.87" | - | 22mm x 7.8mm | 300Hz to 20kHz | 300Hz | - | 20kHz | - | - | - | - | Bare Mount | 3.5W | - | 7.8mm | - | 0.31" | ||||
VISATON | Each | 1+ $9.970 10+ $8.070 25+ $7.450 50+ $6.320 100+ $6.010 More Pricing... | Total:$9.97 Min: 1 / Mult: 1 | Miniature | 8ohm | 50mm | -mm | 1W | 340Hz | 80dB | Round | 1.969" | -" | - | - | 150Hz | - | 20kHz | - | - | Panel Mount | - | Panel Mount | 2W | -mm | 8mm | -" | 0.315" | ||||
78AK6192 RoHS | Each | 1+ $10.330 10+ $8.430 25+ $7.810 50+ $6.910 100+ $6.650 More Pricing... | Total:$10.33 Min: 1 / Mult: 1 | Miniature | 8ohm | 50mm | -mm | 1W | 340Hz | 80dB | Round | 1.969" | -" | - | - | 150Hz | - | 20kHz | - | - | Bare Mount | K 50 FL | Bare Mount | 2W | -mm | 7mm | -" | 0.276" | ||||