Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2018Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45P4209
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.240 |
| 10+ | $17.760 |
| 25+ | $16.320 |
| 50+ | $14.780 |
| 100+ | $13.910 |
| 250+ | $13.650 |
| 500+ | $13.390 |
Price for:Each
Minimum: 1
Multiple: 1
$22.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2018Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45P4209
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom8W
External Width - Metric66.5mm
Resonant Frequency150Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions66.5mm x 66.5mm x 32mm
External Width - Imperial2.618"
Frequency Range120Hz to 20kHz
Frequency Response Min120Hz
Frequency Response Max20kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric31.8mm
External Length - Imperial2.618"
External Depth - Imperial1.252"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
External Width - Metric
66.5mm
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
-"
External Width - Imperial
2.618"
Frequency Response Min
120Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
15W
External Depth - Metric
31.8mm
External Depth - Imperial
1.252"
Impedance
8ohm
Power Rating Nom
8W
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
Product Dimensions
66.5mm x 66.5mm x 32mm
Frequency Range
120Hz to 20kHz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
