Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.380 |
| 10+ | $84.100 |
| 100+ | $69.740 |
| 250+ | $65.640 |
| 500+ | $63.080 |
Price for:Each
Minimum: 1
Multiple: 1
$95.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoW28-6FU
Newark Part No.46F1173
Technical Datasheet
Jacket MaterialETFE
Jacket ColorYellow
Wire Gauge28AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)150ft
Reel Length (Metric)45.72m
Conductor Area CSA-
Voltage Rating-
Conductor Material-
External Diameter-
Approval Specification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
28AWG
Reel Length (Imperial)
150ft
Conductor Area CSA
-
Conductor Material
-
Approval Specification
-
SVHC
No SVHC (08-Jul-2021)
Jacket Color
Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
45.72m
Voltage Rating
-
External Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
