Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No4617Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46F2448
Product Range4617 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $79.780 |
| 10+ | $70.340 |
| 25+ | $62.190 |
| 100+ | $58.330 |
| 250+ | $54.900 |
| 500+ | $52.760 |
Price for:Each
Minimum: 1
Multiple: 1
$79.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No4617Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46F2448
Product Range4617 Series
Technical Datasheet
Board TypePCB Card Edge, Pre-etched Pattern
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height121.9mm
External Width336.55mm
Board Thickness1.57mm
Product Range4617 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
PCB Card Edge, Pre-etched Pattern
Hole Diameter
1.067mm
External Width
336.55mm
Product Range
4617 Series
Board Material
Epoxy Glass Composite
External Height
121.9mm
Board Thickness
1.57mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
