Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT325S-24.000MEIE-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM1951
Product RangeQT325S Series
Your Part Number
495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.660 |
| 100+ | $0.462 |
| 500+ | $0.406 |
| 1000+ | $0.360 |
| 2500+ | $0.301 |
| 10000+ | $0.293 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT325S-24.000MEIE-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM1951
Product RangeQT325S Series
Technical Datasheet
Product RangeQT325S Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
QT325S Series
Crystal Frequency
24MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
24MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
