Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.200 | $1,200.00 |
| Total Price | $1,200.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.554 |
| 2000+ | $0.503 |
| 4000+ | $0.452 |
| 6000+ | $0.436 |
| 10000+ | $0.426 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoAA-9.84375MALE-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel94T6261
Cut Tape05W6197
Product RangeAA Series
Technical Datasheet
Product RangeAA Series
Frequency Nom9.84375MHz
Crystal Frequency9.84375MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -150ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins2
Crystal MountingSMD
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AA Series
Crystal Frequency
9.84375MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Frequency Nom
9.84375MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
No. of Pins
2
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

