Crystals:

533 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05W6195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.845
10+
$0.695
25+
$0.677
50+
$0.658
100+
$0.632
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
AA Series
-40°C
125°C
05W6188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.845
10+
$0.735
25+
$0.701
50+
$0.666
100+
$0.640
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AA Series
-40°C
125°C
05W6190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.845
10+
$0.724
25+
$0.695
50+
$0.666
100+
$0.640
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AA Series
-40°C
125°C
94AC3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.804
10+
$0.673
25+
$0.642
50+
$0.610
Total:$0.80
Min: 1 / Mult: 1
Total:$61.00
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
ABM8AIG
-40°C
125°C
94T6260

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.533
2000+
$0.519
4000+
$0.508
6000+
$0.495
Total:$533.00
Min: 1000 / Mult: 1000
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
AA Series
-40°C
125°C
80AH1501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.955
25+
$0.938
50+
$0.921
100+
$0.889
Total:$1.13
Min: 1 / Mult: 1
Total:$88.90
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
10ppm
ABM3BAIG Series
-40°C
125°C
80AH1516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.748
10+
$0.659
25+
$0.630
50+
$0.601
100+
$0.578
More Pricing...
Total:$0.75
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
15ppm
ABM8GAIG Series
-40°C
125°C
73AJ0962

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.010
6000+
$0.985
Total:$3,030.00
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
125°C
51AC8116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.280
25+
$1.260
50+
$1.230
100+
$1.190
More Pricing...
Total:$7.55
Min: 5 / Mult: 5
Total:$119.00
Min: 100 / Mult: 5
20MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ABM11AIG
-40°C
125°C
34AH0121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.710
10+
$1.450
25+
$1.430
50+
$1.400
100+
$1.320
More Pricing...
Total:$8.55
Min: 5 / Mult: 5
Total:$132.00
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07
-40°C
125°C
80AH1497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.955
25+
$0.938
50+
$0.921
100+
$0.889
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
10ppm
ABM3BAIG Series
-40°C
125°C
73AJ0885

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.885
6000+
$0.859
Total:$2,655.00
Min: 3000 / Mult: 3000
25MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ABM8AIG Series
-40°C
125°C
73AJ0796

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.721
2000+
$0.707
4000+
$0.692
6000+
$0.678
Total:$721.00
Min: 1000 / Mult: 1000
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
10ppm
ABM3BAIG Series
-40°C
125°C
94AC3704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.834
10+
$0.705
25+
$0.693
50+
$0.680
100+
$0.625
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
Total:$62.50
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
20ppm
ABM8AIG
-40°C
125°C
51AC8147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.150
25+
$1.130
50+
$1.110
Total:$6.80
Min: 5 / Mult: 5
Total:$111.00
Min: 100 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ABM8AIG
-40°C
125°C
80AH1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.777
10+
$0.658
25+
$0.647
50+
$0.635
100+
$0.583
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
16MHz
SMD, 2mm x 1.6mm
50ppm
8pF
10ppm
ABM11AIG Series
-40°C
125°C
73AJ0542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.439
2000+
$0.426
4000+
$0.423
6000+
$0.420
10000+
$0.402
Total:$439.00
Min: 1000 / Mult: 1000
10MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
73AJ0549

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.173
2000+
$0.167
Total:$173.00
Min: 1000 / Mult: 1000
12MHz
SMD, 11.5mm x 4.7mm
100ppm
18pF
30ppm
ABLS Series
-55°C
125°C
73AJ0578

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.280
2000+
$0.274
4000+
$0.269
6000+
$0.263
10000+
$0.252
Total:$280.00
Min: 1000 / Mult: 1000
8.192MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
94AC3696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.955
25+
$0.938
50+
$0.921
100+
$0.889
Total:$1.13
Min: 1 / Mult: 1
Total:$88.90
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
100ppm
12pF
20ppm
ABM3BAIG
-40°C
125°C
69AC6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.621
10+
$0.562
25+
$0.515
50+
$0.461
100+
$0.414
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
35ppm
6pF
30ppm
XRCGB
-40°C
125°C
80AH1518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.557
Total:$0.56
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
15ppm
ABM8GAIG Series
-40°C
125°C
80AH1499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
10+
$0.881
25+
$0.871
50+
$0.860
100+
$0.835
More Pricing...
Total:$0.97
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
50ppm
18pF
10ppm
ABM3BAIG Series
-40°C
125°C
73AJ0568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.278
10+
$0.234
25+
$0.230
50+
$0.226
100+
$0.207
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
Total:$20.70
Min: 100 / Mult: 1
3.6864MHz
SMD, 11.5mm x 4.7mm
100ppm
18pF
30ppm
ABLS Series
-55°C
125°C
40Y1914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.839
10+
$0.738
25+
$0.706
50+
$0.674
Total:$0.84
Min: 1 / Mult: 1
Total:$67.40
Min: 100 / Mult: 1
8MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS
-40°C
125°C
1-25 of 533 items
of 22 page(s)