Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.920 | $5,760.00 |
| Total Price | $5,760.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.920 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.786 |
| 9000+ | $0.766 |
| 15000+ | $0.751 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No8Z-24.000MEEQ-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86R1679
Re-Reel86R1678
Cut Tape86R1678
Product Range8Z Series
Technical Datasheet
Product Range8Z Series
Crystal Frequency24MHz
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / Package-
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8Z Series
Frequency Stability + / -
10ppm
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
70°C
Crystal Frequency
24MHz
Load Capacitance
10pF
No. of Pins
4
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

