Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP1S-47RJA5Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.67X3015
Product RangeWP-S Series
Your Part Number
4,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 10+ | $0.476 |
| 20+ | $0.346 |
| 30+ | $0.310 |
| 50+ | $0.274 |
| 100+ | $0.236 |
| 250+ | $0.203 |
| 500+ | $0.177 |
| 1000+ | $0.164 |
Price for:Each
Minimum: 10
Multiple: 10
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWP1S-47RJA5Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.67X3015
Product RangeWP-S Series
Technical Datasheet
Resistance47ohm
Product RangeWP-S Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating50V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFlame Proof
Product Diameter2.8mm
Product Length6.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for WP1S-47RJA5
1 Product Found
Technical Specifications
Resistance
47ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WP-S Series
Resistance Tolerance
± 5%
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Product Diameter
2.8mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
