0
0 Items$0.00

Through Hole Resistors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
52W6823

RoHS

Date/Lot Code

Each
1+$0.349
10+$0.186
25+$0.153
50+$0.119
100+$0.082
More Pricing...
1kohm
ERG Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
90Y9759

RoHS

Each
1+$0.221
10+$0.118
25+$0.098
50+$0.076
100+$0.053
More Pricing...
4.7kohm
ERG Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
67X3013

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+$0.552
20+$0.502
30+$0.452
50+$0.398
100+$0.344
More Pricing...
100ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
67X3011

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.476
20+$0.346
30+$0.310
50+$0.274
100+$0.236
More Pricing...
1kohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
67X3015

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.476
20+$0.346
30+$0.310
50+$0.274
100+$0.236
More Pricing...
47ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
52W1351

RoHS

Each
Pricing is unavailable. Please contact customer services.
1kohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
52W1413

RoHS

Each
Pricing is unavailable. Please contact customer services.
4.7kohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
52W7077

RoHS

Each
Pricing is unavailable. Please contact customer services.
470ohm
ERG Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
67X3009

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+$0.476
20+$0.346
30+$0.310
50+$0.274
100+$0.236
More Pricing...
0.1ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
67X3012

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.502
20+$0.436
30+$0.369
50+$0.348
100+$0.326
More Pricing...
10ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK