Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR3N-R0003FT2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AJ9155RL
Cut Tape62AJ9155
Product RangeULR Series
Your Part Number
1,835 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.050 | $15.25 |
| Total Price | $15.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.050 |
| 10+ | $2.920 |
| 15+ | $2.710 |
| 25+ | $2.460 |
| 50+ | $2.220 |
| 125+ | $1.960 |
| 250+ | $1.660 |
| 500+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR3N-R0003FT2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AJ9155RL
Cut Tape62AJ9155
Product RangeULR Series
Technical Datasheet
Resistance300µohm
Product RangeULR Series
Resistor Case / Package1225 [3064 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 350ppm/°C
Product Length3mm
Product Width6.35mm
Product Height1mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300µohm
Resistor Case / Package
1225 [3064 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 350ppm/°C
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
3mm
Product Height
1mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
