Current Sense SMD Resistors:

12 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ9153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
Total:$8.10
Min: 5 / Mult: 5
100µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 500ppm/°C
3mm
6.35mm
1mm
-55°C
170°C
AEC-Q200
96X0329

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.356
2000+
$0.342
4000+
$0.328
6000+
$0.314
10000+
$0.301
Total:$356.00
Min: 1000 / Mult: 1000
200mohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
3.15mm
6.35mm
0.74mm
-55°C
155°C
-
62AJ9155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.960
25+
$2.740
50+
$2.500
100+
$2.260
More Pricing...
Total:$15.45
Min: 5 / Mult: 5
300µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 350ppm/°C
3mm
6.35mm
1mm
-55°C
170°C
AEC-Q200
62AJ9158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.875
Total:$4.38
Min: 5 / Mult: 5
1000µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 250ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
62AJ9157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.875
Total:$4.38
Min: 5 / Mult: 5
700µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 250ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
37AK5213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
Total:$1.49
Min: 1 / Mult: 1
Total:$14.90
Min: 10 / Mult: 1
2mohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 50ppm/°C
3.05mm
6.35mm
1.06mm
-55°C
170°C
AEC-Q200
50AK0555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.240
25+
$1.130
50+
$1.020
100+
$0.905
More Pricing...
Total:$10.20
Min: 5 / Mult: 5
2300µohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
1.06mm
-55°C
170°C
AEC-Q200
50AK0554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
Total:$8.90
Min: 5 / Mult: 5
Total:$178.00
Min: 100 / Mult: 5
1800µohm
CSS2H-2512 Series
2512 [6432 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
1.06mm
-55°C
170°C
AEC-Q200
50AK0557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.686
Total:$3.43
Min: 5 / Mult: 5
3500µohm
CSS2H-2512 Series
2512 [6432 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
3.05mm
6.35mm
0.8mm
-55°C
170°C
AEC-Q200
62AJ9159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.220
25+
$1.110
50+
$1.000
100+
$0.895
More Pricing...
Total:$10.10
Min: 5 / Mult: 5
1500µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
62AJ9161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.729
Total:$3.64
Min: 5 / Mult: 5
3000µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
62AJ9160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.729
Total:$3.64
Min: 5 / Mult: 5
2000µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK