Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoRC55Y-121KBICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78R5091
Product RangeRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.040 |
| 1000+ | $0.957 |
| 2500+ | $0.938 |
Price for:Each
Minimum: 500
Multiple: 500
$520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoRC55Y-121KBICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78R5091
Product RangeRC Series
Technical Datasheet
Resistance121kohm
Product RangeRC Series
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Temperature Coefficient± 15ppm/°C
Voltage Rating350V
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter2.5mm
Product Length7.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
121kohm
Resistance Tolerance
± 0.1%
Power Rating
250mW
Voltage Rating
350V
Resistor Type
Precision
Product Length
7.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RC Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 15ppm/°C
Resistor Technology
Metal Film
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for RC55Y-121KBI
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
