Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFP1-27KJICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78R4739
Product RangeMFP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.320 |
| 20000+ | $0.188 |
| 30000+ | $0.157 |
| 50000+ | $0.127 |
| 100000+ | $0.102 |
| 250000+ | $0.086 |
| 500000+ | $0.078 |
| 1000000+ | $0.065 |
Price for:Each
Minimum: 10000
Multiple: 10000
$3,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFP1-27KJICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78R4739
Product RangeMFP Series
Technical Datasheet
Resistance27kohm
Product RangeMFP Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating1W
Voltage Rating350V
Temperature Coefficient± 50ppm/°C
Resistor TechnologyMetal Film
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
27kohm
Resistance Tolerance
± 5%
Power Rating
1W
Temperature Coefficient
± 50ppm/°C
Qualification
-
Product Range
MFP Series
Resistor Case / Package
Axial Leaded
Voltage Rating
350V
Resistor Technology
Metal Film
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MFP1-27KJI
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
