Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2726B-L50FT14Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel47AK1545RL
Cut Tape47AK1545
Product RangeLRMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 25+ | $1.850 |
| 100+ | $1.710 |
| 250+ | $1.560 |
| 500+ | $1.410 |
| 1000+ | $1.240 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2726B-L50FT14Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel47AK1545RL
Cut Tape47AK1545
Product RangeLRMA Series
Technical Datasheet
Resistance500µohm
Product RangeLRMA Series
Resistor Case / Package2726 [6966 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 20ppm/°C
Product Length6.6mm
Product Width6.9mm
Product Height2.85mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
6.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRMA Series
Power Rating
5W
Resistor Technology
Metal Alloy
Product Length
6.6mm
Product Height
2.85mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
