Current Sense SMD Resistors:

9 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$1.660
25+
$1.450
50+
$1.370
100+
$1.210
More Pricing...
Total:$2.73
Min: 1 / Mult: 1
500µohm
LRMA Series
2726 [6966 Metric]
5W
± 1%
Metal Alloy
± 20ppm/°C
6.6mm
6.9mm
2.85mm
-55°C
170°C
-
47AK1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$1.640
25+
$1.520
50+
$1.400
100+
$1.220
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
1000µohm
LRMA Series
2726 [6966 Metric]
5W
± 1%
Metal Alloy
± 20ppm/°C
6.6mm
6.9mm
2.75mm
-55°C
170°C
-
48AM3556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.320
25+
$1.150
50+
$1.050
100+
$0.958
More Pricing...
Total:$9.75
Min: 5 / Mult: 5
0.015ohm
GMR Series
2512 [6432 Metric]
7W
± 1%
Metal Plate
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
48AM3557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.320
25+
$1.150
50+
$1.050
100+
$0.958
More Pricing...
Total:$9.75
Min: 5 / Mult: 5
0.02ohm
GMR Series
2512 [6432 Metric]
7W
± 1%
Metal Plate
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
48AM3555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.320
25+
$1.150
50+
$1.050
100+
$0.958
More Pricing...
Total:$9.75
Min: 5 / Mult: 5
0.01ohm
GMR Series
2512 [6432 Metric]
7W
± 1%
Metal Plate
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
48AM3559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.320
25+
$1.150
50+
$1.050
100+
$0.958
More Pricing...
Total:$9.75
Min: 5 / Mult: 5
0.033ohm
GMR Series
2512 [6432 Metric]
7W
± 1%
Metal Plate
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
48AM3558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.320
25+
$1.150
50+
$1.050
100+
$0.958
More Pricing...
Total:$9.75
Min: 5 / Mult: 5
0.022ohm
GMR Series
2512 [6432 Metric]
7W
± 1%
Metal Plate
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
48AM3560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$1.580
25+
$1.380
50+
$1.260
100+
$1.150
More Pricing...
Total:$11.55
Min: 5 / Mult: 5
0.047ohm
GMR Series
2512 [6432 Metric]
7W
± 1%
Metal Plate
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
01AM0293

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3800+
$0.387
7600+
$0.368
Total:$1,470.60
Min: 3800 / Mult: 3800
0.04ohm
OARS Series
SMD
2W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK