Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LHVC2010-2MFT5 SMD Chip Resistor, LHVC Series, 2 Mohm, ± 1%, 500 mW, 2010 [5025 Metric], Metal Film, High Voltage](https://www.newark.com/productimages/standard/en_US/4797869.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC2010-2MFT5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel12AC1328
Re-Reel61M7132RL
Cut Tape61M7132
Product RangeLHVC Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.619 | $6.19 |
| Total Price | $6.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.619 |
| 30+ | $0.558 |
| 100+ | $0.512 |
| 250+ | $0.456 |
| 500+ | $0.409 |
| 1000+ | $0.355 |
| 2500+ | $0.307 |
| 5000+ | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.256 |
| 12000+ | $0.251 |
| 20000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC2010-2MFT5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel12AC1328
Re-Reel61M7132RL
Cut Tape61M7132
Product RangeLHVC Series
Technical Datasheet
Resistance2Mohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Voltage
Product RangeLHVC Series
Temperature Coefficient± 200ppm/°C
Voltage Rating1.6kV
Product Length5.1mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LHVC series from Welwyn are lower range high voltage chip resistors. These high voltage chip resistor offers superior voltage performance over commercial range chips.
- Available in 0603, 0805, 1206, 2010 and 2512 standard sizes
- Resistance range includes E24, E96 decade values from 50Kohm to 10Mohm
- Dielectric withstand voltage of 300DC/AC pk volts, 500DC/AC pk volts
- Temperature coefficient of ±200ppm/°C
- 1%, 5% resistance tolerances
- Ambient temperature range from -55°C to 155°C
- Insulation resistance is <gt/>1000Mohm
- High voltage resistor
Technical Specifications
Resistance
2Mohm
Power Rating
500mW
Resistor Technology
Metal Film
Product Range
LHVC Series
Voltage Rating
1.6kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
5.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
