0
0 Items$0.00

2mohm Chip SMD Resistors :

214 Products Found
Find a huge range of 2mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Yageo, Multicomp Pro, Panasonic & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.016
100+$0.015
250+$0.014
500+$0.012
2Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
65AC3580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
10+$1.210
25+$1.120
2Mohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
82AH8583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.022
25+$0.020
50+$0.019
100+$0.017
More Pricing...
2Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
53K2074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.035
50+$0.032
100+$0.028
250+$0.024
2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
65T8801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.026
100+$0.023
2Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/K to +150ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42K4362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.031
50+$0.029
100+$0.025
250+$0.023
2Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
26AK5026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.019
100+$0.015
250+$0.012
500+$0.010
More Pricing...
2Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
-
65T8265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
10+$0.018
100+$0.015
1000+$0.008
5000+$0.006
2Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/°C to +150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
56AJ0626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.256
25+$0.096
50+$0.090
100+$0.084
250+$0.073
2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
CHV-ST Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
84W8350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.028
100+$0.024
250+$0.019
500+$0.016
More Pricing...
2Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
53W4772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.038
100+$0.029
2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K8249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.023
50+$0.022
100+$0.019
250+$0.018
More Pricing...
2Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
10+$0.056
100+$0.036
1000+$0.032
2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC1229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
2Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC5986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
2Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC1169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.501
2Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
92AH0335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.080
2Mohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
08AH8494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.060
25+$0.030
50+$0.019
100+$0.014
250+$0.011
More Pricing...
2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC1189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.983
2Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
49AK3618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.025
50+$0.022
100+$0.019
250+$0.018
More Pricing...
2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK1741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
250+$0.005
500+$0.005
More Pricing...
2Mohm
63mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK0239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.005
2Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
500+$0.005
2Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK5097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.009
100+$0.008
500+$0.007
2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
52AK7711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
25+$0.172
50+$0.162
100+$0.151
250+$0.141
More Pricing...
2Mohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 214 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK