Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC2512-4R75JT18
Newark Part No.06AH2346
Product RangeHDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC2512-4R75JT18
Newark Part No.06AH2346
Product RangeHDSC Series
Technical Datasheet
Resistance4.75ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1.5W
Product RangeHDSC Series
Resistor TechnologyThick Film (Double Sided)
Resistor TypeSulfur Resistant
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating500V
SVHCNo SVHC (04-Feb-2026)
Product Overview
HDSC is the latest addition to our range of pulse withstanding chip resistor products. It is essentially a variant of DSC with no laser trimming applied. This maximises the level of surge performance available in a single-sided flat chip design. Available in four sizes from 0805 to 2512, HDSC withstands up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. It is ideal for protection and discharge applications in compact power supplies and power control circuits where a resistance tolerance of 5% is adequate.
- Saves PCB area compared to multiple chip solutions to achieve the same pulse performance
- Removal of current crowding around laser trim areas improves reliability
- Takes 1.2/50μs surge voltage up to 6.5kV
Technical Specifications
Resistance
4.75ohm
Power Rating
1.5W
Resistor Technology
Thick Film (Double Sided)
Resistance Tolerance
± 5%
Voltage Rating
500V
Resistor Case / Package
2512 [6432 Metric]
Product Range
HDSC Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HDSC2512-4R75JT18
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
