0
0 Items$0.00

4.75ohm Chip SMD Resistors :

58 Products Found
Find a huge range of 4.75ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, Yageo, TE Connectivity - Holsworthy & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53K0241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.034
100+$0.029
250+$0.026
500+$0.025
More Pricing...
4.75ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
47P3595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.025
100+$0.021
250+$0.017
500+$0.016
More Pricing...
4.75ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AC1061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.025
100+$0.021
250+$0.016
500+$0.013
More Pricing...
4.75ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.047
100+$0.034
250+$0.031
500+$0.028
More Pricing...
4.75ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.018
100+$0.014
250+$0.013
500+$0.012
More Pricing...
4.75ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
84AH5306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.043
30+$0.041
50+$0.040
100+$0.038
More Pricing...
4.75ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
06AC6260

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.931
100+$0.925
250+$0.798
500+$0.672
More Pricing...
4.75ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
01AH1305

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.463
20+$0.455
30+$0.448
50+$0.440
100+$0.432
More Pricing...
4.75ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH8924

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.265
25+$0.200
100+$0.190
250+$0.180
500+$0.169
More Pricing...
4.75ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
64AK9813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
20+$0.027
30+$0.026
50+$0.025
100+$0.024
More Pricing...
4.75ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AK6722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
4.75ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK5296

RoHS

Each
10+$0.078
25+$0.063
50+$0.047
100+$0.036
500+$0.027
More Pricing...
4.75ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
46AK5237

RoHS

Each
10+$0.046
25+$0.037
50+$0.028
100+$0.022
500+$0.018
More Pricing...
4.75ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
11AN8593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.130
20+$0.122
30+$0.115
50+$0.107
100+$0.099
More Pricing...
4.75ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
200V
6.3mm
3.1mm
-55°C
155°C
AEC-Q200
11AN8411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
20+$0.019
30+$0.018
50+$0.017
100+$0.016
More Pricing...
4.75ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6546

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.439
20+$0.387
30+$0.342
50+$0.287
100+$0.242
More Pricing...
4.75ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
24AK9105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.820
8000+$1.730
12000+$1.580
20000+$1.430
40000+$1.310
More Pricing...
4.75ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
92AH5943

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each
1+$0.977
10+$0.943
25+$0.908
50+$0.874
100+$0.701
More Pricing...
4.75ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
42K3901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.025
40000+$0.022
60000+$0.018
100000+$0.017
200000+$0.016
More Pricing...
4.75ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
07J5927
Each (Supplied on Full Reel)
Full Reel
5000+$0.025
10000+$0.024
15000+$0.023
25000+$0.022
50000+$0.021
More Pricing...
4.75ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
47P3843

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.048
30000+$0.042
45000+$0.035
75000+$0.031
150000+$0.029
More Pricing...
4.75ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
89M6815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.047
40000+$0.046
60000+$0.045
100000+$0.044
200000+$0.043
More Pricing...
4.75ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
150V
-
-
-55°C
155°C
-
07J4196
Each (Supplied on Full Reel)
Full Reel
5000+$0.034
10000+$0.032
15000+$0.027
25000+$0.023
50000+$0.019
More Pricing...
4.75ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AC3575

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.011
10000+$0.010
15000+$0.009
25000+$0.008
50000+$0.007
More Pricing...
4.75ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
-
-
-
-
04AH9559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.320
6000+$3.120
9000+$2.940
15000+$2.690
30000+$2.430
More Pricing...
4.75ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
500V
-
-
-
-
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK