Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGHVC2512-47MFT1
Newark Part No.77AC3602
Product RangeGHVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $1.970 |
| 25+ | $1.830 |
| 50+ | $1.690 |
| 100+ | $1.510 |
| 500+ | $1.370 |
| 1000+ | $1.200 |
| 2500+ | $1.080 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGHVC2512-47MFT1
Newark Part No.77AC3602
Product RangeGHVC Series
Technical Datasheet
Resistance47Mohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeGHVC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
GHVC Series
Voltage Rating
3kV
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
