0
0 Items$0.00

47Mohm Chip SMD Resistors :

22 Products Found
Find a huge range of 47Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, Yageo, TT Electronics / Welwyn & KOA

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
49AK3515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.124
25+$0.066
100+$0.048
250+$0.045
500+$0.042
More Pricing...
47Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.390
25+$0.214
100+$0.126
250+$0.099
500+$0.090
More Pricing...
47Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW-HR e3 Series
± 500ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
50AC9524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.290
30+$0.244
100+$0.224
250+$0.153
500+$0.127
More Pricing...
47Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
77AC3597

RoHS

TT ELECTRONICS / WELWYN
Reel of 1000
Reel
5+$2.220
10+$1.850
15+$1.710
25+$1.580
50+$1.420
More Pricing...
47Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
Sulfur Resistant
GHVC Series
± 100ppm/°C
2kV
-
-
-
-
-
56AC6070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.263
30+$0.232
100+$0.205
250+$0.126
500+$0.103
More Pricing...
47Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
52AC4844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
30+$0.144
100+$0.127
250+$0.078
500+$0.064
More Pricing...
47Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
55AC2628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.126
100+$0.111
250+$0.069
500+$0.056
More Pricing...
47Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
46AC9830

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.142
47Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC1059

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.073
47Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
13AJ4617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$1.360
20+$1.260
30+$1.150
50+$1.120
100+$1.090
More Pricing...
47Mohm
300mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
51AK0998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.479
30+$0.422
100+$0.371
250+$0.310
500+$0.260
More Pricing...
47Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
51AK0842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.438
30+$0.386
100+$0.339
250+$0.284
500+$0.238
More Pricing...
47Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
84R1471
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.170
10000+$0.165
15000+$0.162
25000+$0.158
50000+$0.155
More Pricing...
47Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW-HR Series
± 500ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
-
20M6592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.123
25+$0.065
100+$0.047
250+$0.044
500+$0.041
More Pricing...
47Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
77AC3602

RoHS

TT ELECTRONICS / WELWYN
Reel of 1000
Reel
1+$2.360
10+$1.970
25+$1.830
50+$1.690
100+$1.510
More Pricing...
47Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
GHVC Series
± 100ppm/°C
3kV
-
-
-
-
-
47AC1373

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.155
47Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
47AC0752

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.055
47Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
47AC0138

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.035
47Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
12AC2229

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.030
10000+$0.027
20000+$0.023
30000+$0.019
47Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
-
150V
2mm
1.25mm
-55°C
155°C
-
47AC0445

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.031
47Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
84AH5878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
20+$0.153
30+$0.149
50+$0.144
100+$0.140
More Pricing...
47Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
HV73 Series
± 200ppm/K
800V
3.2mm
1.6mm
-55°C
155°C
-
85AK5597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.048
10000+$0.043
15000+$0.042
25000+$0.041
50000+$0.040
More Pricing...
47Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
RCV-AT e3 Series
± 200ppm/K
800V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK