Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / INTERNATIONAL RESISTIVE LRC-LR2512LF-01-R300-F SMD Current Sense Resistor, 0.3 ohm, LR Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/4435494.jpg)
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoLRC-LR2512LF-01-R300-FCopy
Newark Part No.
Full Reel10P8682
Cut Tape70K8713
Product RangeLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoLRC-LR2512LF-01-R300-FCopy
Newark Part No.
Full Reel10P8682
Cut Tape70K8713
Product RangeLR Series
Technical Datasheet
Resistance0.3ohm
Resistor Case / Package2512 [6432 Metric]
Product RangeLR Series
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.5mm
Product Width3.25mm
Product Height0.84mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.3ohm
Product Range
LR Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
2512 [6432 Metric]
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.5mm
Product Height
0.84mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LRC-LR2512LF-01-R300-F
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
