0
0 Items$0.00

0.3ohm Current Sense SMD Resistors :

100 Products Found
Find a huge range of 0.3ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 10mohm Current Sense SMD Resistors from the worlds top manufacturers including: Yageo, Panasonic, Vishay, Bourns & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
08AJ1669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
25+$0.321
100+$0.292
250+$0.263
500+$0.234
More Pricing...
0.3ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
08AJ1683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
25+$0.201
100+$0.140
250+$0.106
500+$0.089
More Pricing...
0.3ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
14P5592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.550
25+$0.310
100+$0.252
250+$0.222
500+$0.203
More Pricing...
0.3ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
08AJ1696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.490
25+$0.238
100+$0.222
250+$0.207
500+$0.188
More Pricing...
0.3ohm
RCWE Series
1210 [3225 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
60K8449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.539
100+$0.457
250+$0.409
500+$0.359
More Pricing...
0.3ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 70ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
55T5980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.898
10+$0.573
100+$0.426
500+$0.374
5000+$0.323
More Pricing...
0.3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
28K1624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
25+$0.083
100+$0.073
250+$0.063
500+$0.056
More Pricing...
0.3ohm
RL Series
0805 [2012 Metric]
250mW
± 2%
Thin Film
0 to +200ppm/°C
2.01mm
1.25mm
0.4mm
-55°C
125°C
-
06X5058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.187
25+$0.080
100+$0.070
250+$0.060
500+$0.054
More Pricing...
0.3ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
54AH5882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.482
25+$0.426
100+$0.358
250+$0.324
500+$0.302
More Pricing...
0.3ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
92AH0453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.110
25+$2.300
100+$1.830
250+$1.720
500+$1.600
More Pricing...
0.3ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
08AJ1675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.143
100+$0.142
250+$0.140
500+$0.138
More Pricing...
0.3ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
57AK7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.580
25+$0.282
100+$0.243
250+$0.193
500+$0.177
More Pricing...
0.3ohm
CRG Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AK4857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.386
25+$0.194
100+$0.174
250+$0.153
500+$0.140
More Pricing...
0.3ohm
PE_L Series
1206 [3216 Metric]
250mW
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
49AK7668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.114
100+$0.102
250+$0.089
500+$0.082
More Pricing...
0.3ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 600ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
61AK4160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.410
25+$0.345
100+$0.317
250+$0.219
500+$0.182
More Pricing...
0.3ohm
MFHA Series
1206 [3216 Metric]
1W
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
37AK5238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.053
100+$0.050
250+$0.047
500+$0.044
More Pricing...
0.3ohm
RL Series
0805 [2012 Metric]
333mW
± 1%
Thin Film
0 to +200ppm/°C
2mm
1.25mm
0.4mm
-55°C
125°C
-
58AK0078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.500
25+$0.251
100+$0.226
250+$0.199
500+$0.181
More Pricing...
0.3ohm
PE_L Series
1206 [3216 Metric]
1W
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
72AK4966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
25+$0.097
100+$0.091
250+$0.084
500+$0.074
More Pricing...
0.3ohm
RL Series
0603 [1608 Metric]
200mW
± 1%
Thin Film
0 to +200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
125°C
-
49AK7683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.291
25+$0.116
100+$0.103
250+$0.083
500+$0.076
More Pricing...
0.3ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 600ppm/°C
3.1mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
15AN5801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.056
0.3ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
29AH2833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.152
100+$0.120
250+$0.103
500+$0.093
More Pricing...
0.3ohm
KDV Series
1206 [3216 Metric]
500mW
± 0.5%
Metal Film
± 50ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
29AH2853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.105
100+$0.082
250+$0.071
500+$0.063
More Pricing...
0.3ohm
KDV Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 50ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
82AH8748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.543
25+$0.231
100+$0.204
250+$0.174
500+$0.151
More Pricing...
0.3ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 600ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
14AJ2826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.718
20+$0.649
30+$0.580
50+$0.560
100+$0.539
More Pricing...
0.3ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
62AJ8550

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.192
10000+$0.170
20000+$0.154
30000+$0.143
50000+$0.132
0.3ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
± 100ppm/K
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK