Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-755470MLFTR
Newark Part No.85W3285
Product RangeHM78D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-755470MLFTR
Newark Part No.85W3285
Product RangeHM78D Series
Technical Datasheet
Product RangeHM78D Series
Inductance, Parallel47µH
RMS Current, Parallel1.15A
Saturation Current, Parallel1.41A
DC Resistance Max, Parallel-
Product Length7.7mm
Product Width7.7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HM78D Series
RMS Current, Parallel
1.15A
DC Resistance Max, Parallel
-
Product Width
7.7mm
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
47µH
Saturation Current, Parallel
1.41A
Product Length
7.7mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for HM78D-755470MLFTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate