47µH Coupled Inductors:

20 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$3.020
25+
$2.930
50+
$2.830
100+
$2.640
More Pricing...
Total:$3.16
Min: 1 / Mult: 1
WE-DD Series
47µH
1.8A
2.75A
0.15ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
32T8642

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$2.860
25+
$2.780
50+
$2.690
100+
$2.510
More Pricing...
Total:$2.98
Min: 1 / Mult: 1
WE-DD Series
47µH
900mA
1A
0.75ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
23T1264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.340
25+
$1.270
50+
$1.210
Total:$1.57
Min: 1 / Mult: 1
Total:$121.00
Min: 100 / Mult: 1
SRF1260 Series
47µH
2.71A
3.24A
0.086ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
33AC1338

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$3.060
25+
$2.990
50+
$2.910
100+
$2.750
More Pricing...
Total:$15.70
Min: 5 / Mult: 5
WE-DPC Series
47µH
600mA
700mA
1.2ohm
-
850nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
-
92AH7108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$3.380
25+
$3.280
50+
$3.180
100+
$2.980
More Pricing...
Total:$3.53
Min: 1 / Mult: 1
WE-DD Series
47µH
1.45A
3.1A
0.15ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
45AM3832

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.190
25+
$1.110
50+
$1.020
100+
$0.919
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
IFCL-5050HZ Series
47µH
3A
3.5A
0.0719ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
94AK5708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$3.060
25+
$2.970
50+
$2.870
100+
$2.690
More Pricing...
Total:$3.19
Min: 1 / Mult: 1
-
47µH
1.1A
2.4A
0.18ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
45AM3809

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$0.859
25+
$0.775
50+
$0.692
100+
$0.603
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
IFCL-3030DE Series
47µH
1.1A
1.3A
0.294ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
14T0991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
10+
$1.730
25+
$1.650
50+
$1.560
Total:$2.04
Min: 1 / Mult: 1
Total:$17.30
Min: 10 / Mult: 1
SRF1280 Series
47µH
2.95A
5.28A
0.0898ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.907
10+
$0.759
25+
$0.718
50+
$0.677
100+
$0.636
Total:$0.91
Min: 1 / Mult: 1
Total:$7.59
Min: 10 / Mult: 1
SRF0703 Series
47µH
1.08A
1.14A
0.338ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
46T8839

RoHS

Date/Lot Code

Each
1+
$4.070
10+
$3.900
25+
$3.780
50+
$3.660
100+
$3.430
More Pricing...
Total:$4.07
Min: 1 / Mult: 1
WE-DD Series
47µH
1.9A
3.6A
0.13ohm
-
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
14T0946

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.931
1000+
$0.895
2000+
$0.812
4000+
$0.729
6000+
$0.704
More Pricing...
Total:$744.80
Min: 800 / Mult: 400
SRF1260 Series
47µH
2.71A
3.24A
0.086ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
87T9028

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
47µH
1.15A
1.41A
-
-
-
-
7.7mm
7.7mm
4.8mm
-
-
-
-
14T0899

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.519
2000+
$0.471
4000+
$0.423
6000+
$0.408
10000+
$0.399
Total:$778.50
Min: 1500 / Mult: 1500
SRF0703 Series
47µH
1.08A
1.14A
0.338ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0992

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.200
1000+
$1.130
2000+
$1.060
4000+
$0.957
6000+
$0.922
More Pricing...
Total:$960.00
Min: 800 / Mult: 400
SRF1280 Series
47µH
2.95A
5.28A
0.0898ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
06X7451

RoHS

Each (Supplied on Cut Tape)
250+
$1.510
Total:$2,416.00
Min: 1600 / Mult: 400
Total:$2,416.00
Min: 1600 / Mult: 400
SRF1260A Series
47µH
2.71A
3.24A
0.086ohm
12.5mm x 12.5mm x 6mm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
31Y4609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.270
10+
$1.940
Total:$2.27
Min: 1 / Mult: 1
Total:$194.00
Min: 100 / Mult: 1
SRF1280A Series
47µH
2.95A
5.28A
0.0898ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
85W3285

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
HM78D Series
47µH
1.15A
1.41A
-
-
-
-
7.7mm
7.7mm
4.8mm
-
-
-
-
50AC8125

RoHS

Date/Lot Code

Each
1+
$5.630
10+
$5.060
25+
$4.840
50+
$4.620
100+
$4.290
More Pricing...
Total:$5.63
Min: 1 / Mult: 1
WE-MCRI Series
47µH
2.3A
6A
0.24ohm
-
370nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
-
58AK2117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.470
25+
$3.230
50+
$2.950
100+
$2.680
More Pricing...
Total:$3.61
Min: 1 / Mult: 1
WE-DPC Series
47µH
900mA
700mA
0.35ohm
-
1µH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK