Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No93PR2KLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN1584
Product Range93 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $2.820 |
| 25+ | $2.740 |
| 50+ | $2.660 |
| 100+ | $2.520 |
| 500+ | $2.210 |
| 1000+ | $2.080 |
| 2500+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No93PR2KLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN1584
Product Range93 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance2kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range93 Series
Power Rating1W
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/2 Inch Round
Resistor Case / Package-
Product Length-
Product Width-
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
93 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/2 Inch Round
Product Length
-
Product Height
6.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (20-Jun-2016)
Element Material
Cermet
Track Resistance
2kohm
No. of Turns
1Turns
Power Rating
1W
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 93PR2KLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
