Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No91WR10KLFCopy
Newark Part No.98Y1631
Product Range91 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.390 |
| 1000+ | $1.210 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 900
Multiple: 100
$1,251.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No91WR10KLFCopy
Newark Part No.98Y1631
Product Range91 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range91 Series
Power Rating500mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Round
Resistor Case / Package-
Product Length-
Product Width-
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
91 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3/8 Inch Round
Product Length
-
Product Height
6.35mm
Operating Temperature Max
125°C
SVHC
Lead
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
1Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 91WR10KLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
