Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No84XR5KLFTRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel63M2576
Re-Reel62AK2947RL
Cut Tape62AK2947
Product Range84 Series
Your Part Number
792 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.240 | $4.24 |
| Total Price | $4.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 25+ | $2.930 |
| 100+ | $2.750 |
| 250+ | $2.740 |
| 500+ | $2.320 |
| 1000+ | $2.000 |
| 5000+ | $1.960 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.170 |
| 2000+ | $2.060 |
| 4000+ | $1.920 |
| 8000+ | $1.790 |
| 12000+ | $1.720 |
| 20000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No84XR5KLFTRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel63M2576
Re-Reel62AK2947RL
Cut Tape62AK2947
Product Range84 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance5kohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product Range84 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSMD
Product Length6.35mm
Product Width6.35mm
Product Height5.33mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Surface Mount
Product Range
84 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
5.33mm
Operating Temperature Max
150°C
SVHC
Lead
Element Material
Cermet
Track Resistance
5kohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
6.35mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
