Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No84PR100KLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15M5071
Product Range84 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 550+ | $1.880 |
| 1000+ | $1.840 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 550
Multiple: 550
$1,034.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No84PR100KLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15M5071
Product Range84 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance100kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 10%
No. of Turns12Turns
Temperature Coefficient± 100ppm/°C
Product Range84 Series
Power Rating250mW
Trimmer Shape / Size1/4 Inch Round
Resistor Case / Package-
Product Length6.35mm
Product Width7.36mm
Product Height5.33mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
12Turns
Product Range
84 Series
Trimmer Shape / Size
1/4 Inch Round
Product Length
6.35mm
Product Height
5.33mm
Operating Temperature Max
150°C
SVHC
Lead
Element Material
Cermet
Track Resistance
100kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
Resistor Case / Package
-
Product Width
7.36mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
