Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64XR5KLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15M3153
Product Range64 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 900+ | $1.440 |
| 1800+ | $1.360 |
| 2700+ | $1.300 |
| 4500+ | $1.250 |
| 9000+ | $1.190 |
| 22500+ | $1.170 |
| 45000+ | $1.140 |
| 90000+ | $1.120 |
Price for:Each
Minimum: 900
Multiple: 50
$1,296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64XR5KLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15M3153
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance5kohm
Product Range64 Series
Resistance Tolerance± 10%
No. of Turns12Turns
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.35mm
Product Width4.19mm
Product Height6.86mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
5kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
6.86mm
Operating Temperature Max
150°C
SVHC
Lead (17-Jan-2023)
Element Material
Cermet
Adjustment Type
Side Adjust
Product Range
64 Series
No. of Turns
12Turns
Power Rating
250mW
Resistor Case / Package
-
Product Width
4.19mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Alternatives for 64XR5KLF
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
