Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64XR50KLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15M3156
Product Range64 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 900+ | $1.360 |
| 1000+ | $1.300 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 900
Multiple: 900
$1,224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64XR50KLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15M3156
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance50kohm
No. of Turns12Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product Range64 Series
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.35mm
Product Width4.19mm
Product Height6.86mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Track Resistance
50kohm
Resistance Tolerance
± 10%
Product Range
64 Series
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
6.86mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
12Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
Resistor Case / Package
-
Product Width
4.19mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Alternatives for 64XR50KLF
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
