Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU152-003-M
Newark Part No.68X4609
Also Known AsGTIN UPC EAN: 037332182616
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU152-003-M
Newark Part No.68X4609
Also Known AsGTIN UPC EAN: 037332182616
Technical Datasheet
Connector Type AUSB A Plug
Connector to ConnectorType M 5.5mm Barrel Plug to Type A USB Plug
Connector Type B5.5mm Type M DC Barrel Plug
Cable Length - Imperial3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
USB A Plug
Connector Type B
5.5mm Type M DC Barrel Plug
Cable Length - Metric
1m
Product Range
-
Connector to Connector
Type M 5.5mm Barrel Plug to Type A USB Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate