2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Barrel Power Cords
                                                                                                    Print Page

                                                                                                    JR8307A-1M

                                                                                                    Barrel Power Cord, 90° 2.5mm Barrel Plug to 2.5mm Barrel Jack, 3 ft, 1 m, Black

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO JR8307A-1M
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoJR8307A-1M
                                                                                                    Newark Part No.80R4993
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 500
                                                                                                    Multiple: 500
                                                                                                    $995.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoJR8307A-1M
                                                                                                    Newark Part No.80R4993
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type A2.5mm Barrel Plug
                                                                                                    Connector to Connector90° 2.5mm Barrel Plug to 2.5mm Barrel Jack
                                                                                                    Cable Length - Imperial3ft
                                                                                                    Connector Type B2.5mm Barrel Jack
                                                                                                    Cable Length - Metric1m
                                                                                                    Jacket ColorBlack
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    This female to male DC power cable offers an easy solution for extending the length of a DC power supply.

                                                                                                    • 2. 5mm connector size
                                                                                                    • High quality plug and jack with strain reliefs
                                                                                                    • Right angle plug
                                                                                                    • Conductor size: 26AWG; Power rating: 1 AMP
                                                                                                    • 1m length

                                                                                                    Technical Specifications

                                                                                                    Connector Type A

                                                                                                    2.5mm Barrel Plug

                                                                                                    Cable Length - Imperial

                                                                                                    3ft

                                                                                                    Cable Length - Metric

                                                                                                    1m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Connector to Connector

                                                                                                    90° 2.5mm Barrel Plug to 2.5mm Barrel Jack

                                                                                                    Connector Type B

                                                                                                    2.5mm Barrel Jack

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product