Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN368-30M
Newark Part No.02P7896
Also Known AsGTIN UPC EAN: 037332134813
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $43.170 |
| 25+ | $40.460 |
| 50+ | $38.530 |
| 100+ | $36.700 |
| 250+ | $36.600 |
Price for:Each
Minimum: 10
Multiple: 10
$431.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN368-30M
Newark Part No.02P7896
Also Known AsGTIN UPC EAN: 037332134813
Technical Datasheet
Connector to ConnectorLC Duplex to ST Duplex
Cable Length - Metric30m
Cable Length - Imperial98ft
Jacket ColorYellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
LC Duplex to ST Duplex
Cable Length - Imperial
98ft
Product Range
-
Cable Length - Metric
30m
Jacket Color
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate