Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN320-001
Newark Part No.72R6020
Also Known AsGTIN UPC EAN: 037332138460
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $19.530 |
| 25+ | $18.310 |
| 50+ | $17.440 |
| 100+ | $16.600 |
| 250+ | $15.560 |
Price for:Each
Minimum: 10
Multiple: 10
$195.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN320-001
Newark Part No.72R6020
Also Known AsGTIN UPC EAN: 037332138460
Technical Datasheet
Connector to ConnectorLC Duplex to LC Duplex
Cable Length - Metric300mm
Cable Length - Imperial1ft
Jacket ColorOrange
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
LC Duplex to LC Duplex
Cable Length - Imperial
1ft
Product Range
-
Cable Length - Metric
300mm
Jacket Color
Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate