Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN308-08M
Newark Part No.53M1634
Also Known AsGTIN UPC EAN: 037332135100
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $35.550 |
Price for:Each
Minimum: 10
Multiple: 10
$355.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN308-08M
Newark Part No.53M1634
Also Known AsGTIN UPC EAN: 037332135100
Technical Datasheet
Connector to ConnectorMTRJ Duplex to ST Duplex
Connector Type AMTRJ Fibre Optic
Cable Length - Metric8m
Cable Length - Imperial26ft
Jacket ColorOrange
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
MTRJ Duplex to ST Duplex
Cable Length - Metric
8m
Jacket Color
Orange
SVHC
No SVHC (08-Jul-2021)
Connector Type A
MTRJ Fibre Optic
Cable Length - Imperial
26ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate