Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN281-01M-BK
Newark Part No.81Y0803
Also Known AsGTIN UPC EAN: 037332193094
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $182.750 |
Price for:Each
Minimum: 10
Multiple: 10
$1,827.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN281-01M-BK
Newark Part No.81Y0803
Also Known AsGTIN UPC EAN: 037332193094
Technical Datasheet
Connector to ConnectorQSFP+ Plug to 4 x SFP+ Plug
Connector Type AQSFP+ Plug
Connector Type BSFP+ Plug (x4)
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
QSFP+ Plug to 4 x SFP+ Plug
Connector Type B
SFP+ Plug (x4)
Cable Length - Imperial
3.3ft
Product Range
-
Connector Type A
QSFP+ Plug
Cable Length - Metric
1m
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate