New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Audio / Video
                                                                                                    3. Home A / V
                                                                                                    4. TV Mounts & Stands
                                                                                                    Print Page

                                                                                                    DWF2655X

                                                                                                    Wall Mount, Fixed for 26" to 55" TVs and Monitors, Steel, Black

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE DWF2655X
                                                                                                    EATON TRIPP LITE DWF2655X
                                                                                                    EATON TRIPP LITE DWF2655X
                                                                                                    EATON TRIPP LITE DWF2655X
                                                                                                    EATON TRIPP LITE DWF2655X
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoDWF2655X
                                                                                                    Newark Part No.68X3924
                                                                                                    Also Known AsGTIN UPC EAN: 037332183491
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoDWF2655X
                                                                                                    Newark Part No.68X3924
                                                                                                    Also Known AsGTIN UPC EAN: 037332183491
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Maximum Screen Size26" to 55"
                                                                                                    Bracket TypeFixed Mount
                                                                                                    Load Max75kg
                                                                                                    VESA StandardVESA 100x(100, 200), 200x(100, 200, 300, 400), 300x(200, 300, 400), 400x(200, 300, 400)
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    VESA-compliant fixed wall mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theatres, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 26 to 55inches.

                                                                                                    • Mounts out of sight behind display for sleek, professional appearance
                                                                                                    • Mounting hardware included
                                                                                                    • Supports up to 165lb
                                                                                                    • Open frame allows easy wall access
                                                                                                    • Adjustable mounting rails compensate for off-centre wall studs
                                                                                                    • Built-in bubble level for accurate display levelling
                                                                                                    • Scratch-resistant powder-coated finish

                                                                                                    Contents

                                                                                                    DWF2655X fixed wall mount for 26" to 55" TVs and monitors, (4) M5 x 10 screws, (4) M5 x 14 screws, (4) M6 x 14 screws, (4) M6 x 30 screws, (4) M8 x 20 screws, (4) M8 x 30 screws, (4) Washers, (8) Small spacers, (4) Big spacers, (4) Anchor bolts, (4) Concrete anchors, (4) D6 washers, Manual.

                                                                                                    Technical Specifications

                                                                                                    Maximum Screen Size

                                                                                                    26" to 55"

                                                                                                    Load Max

                                                                                                    75kg

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Bracket Type

                                                                                                    Fixed Mount

                                                                                                    VESA Standard

                                                                                                    VESA 100x(100, 200), 200x(100, 200, 300, 400), 300x(200, 300, 400), 400x(200, 300, 400)

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (4)

                                                                                                    Operating Instructions EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.