| Quantity | Price |
|---|---|
| 1+ | $104.390 |
Product Information
Product Overview
VESA-compliant Tilt Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theatres, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 26 to 55 inches. A -10° to +10° tilt capability minimizes glare and provides comfortable viewing from multiple angles.
- Mounts out of sight behind display for sleek, professional appearance
- Mounting hardware included
- Improves viewing angles in applications where audience is below the display
- Supports up to 165lb
- Open frame allows easy wall access
- Adjustable mounting rails compensate for off-centre wall studs
- Built-in bubble level for accurate display levelling
- Scratch-resistant powder-coated finish
Contents
DWT2655XP tilt wall mount for 26" to 55" TVs and monitors, (4) M5 x 14 screws, (4) M6 x 14 screws, (4) M6 x 30 screws, (4) M8 x 20 screws, (4) M8 x 30 screws, (4) washers, (8) small spacers, (4) big spacers, (6) anchor bolts, (6) concrete anchors, (6) D6 washers, Manual.
Technical Specifications
26" to 55"
75kg
-
Tilt Mount
VESA 200x200, 200x300, 200x400, 300x200, 300x300, 300x400, 400x200, 400x300, 400x400
No SVHC (08-Jul-2021)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate