You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMDL700

Data Logger, Temperature, Humidity & Sound, USB, LCD

TRIPLETT EMDL700
TRIPLETT EMDL700
TRIPLETT EMDL700
TRIPLETT EMDL700
TRIPLETT EMDL700
TRIPLETT EMDL700
×

The actual product may differ from image shown

Manufacturer:
TRIPLETT TRIPLETT
Manufacturer Part No:
EMDL700
Newark Part No.:
51AK0075
Technical Datasheet:
EMDL700   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Temperature, Humidity & Sound

:
-

:
-

:
-

:
USB

:
LCD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

EMDL700 is a temperature/humidity/sound datalogger records up to 20,000 data points. The 7" high-resolution touch screen color LCD display (1024x600) displays a real time graphical curve with zoom and digital display of readings and has a brightness adjustment and screen saver with adjustable start time. It features High/Low audible and visual alarms (high alarm only for sound), 1 second to 24 hour sampling rate with manual start/stop, and a progress bar that indicates used/free memory. Sound measurement has a ±1.4dB accuracy (IEC61672 -1 Class 2).
  • Temperature range from -4 to 176°F (-20 to 80°C), relative humidity from 10 to 95%RH
  • Sound level range from 30 to 130dB
  • User selectable °C/°F
  • Max/min for recording the highest and lowest readings, date and time setting
  • USB interface for downloading recorded data to your PC in CSV format
  • Built-in desk stand and wall mounting bracket
  • Frequency range from 31.5Hz to 8KHz
  • 16GB memory
  • Powered by 3.7V lithium battery/5V 2A AC adapter
  • 1 year warranty

Contents

Datalogger with sensor probe with 3.3ft (1m) cable, Windscreen, USB cable, 3.7V Lithium battery, Universal AC adapter/charger.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$599.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $599.99
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --